Filter Your Search
1 - 10 of 341 results
|
MCSOHV/B131.072MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 131.072 MHz | 100 % | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.1mm x 9.3mm x 2.4mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||||||
|
B13100-BDDST-10.000000
Bomar Crystal Company
|
Check for Price | Yes | Contact Manufacturer | 10 MHz | 100 % | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 35 mA | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | 5.0mm x 3.2mm x 1.3mm | BOMAR CRYSTAL CO | unknown | Clock | ||||||||
|
XO1HT/B131.072MHZ
Golledge Electronics Ltd
|
Check for Price | Obsolete | 131.072 MHz | 50 % | 10 LS TTL | 5 V | CMOS/LSTTL | 3 ns | NO | 3 ns | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.3mm x 13.2mm x 5.1mm | GOLLEDGE ELECTRONICS LTD | unknown | Clock | ||||||||||||||
|
530QB1310M00DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 1.31 GHz | 20 % | 3.3 V | CMOS/TTL | TAPE AND REEL | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ROHS COMPLIANT, SMD, 6 PIN | ||||||
|
B1310-BDDS2.5T-160.000000
Bomar Crystal Company
|
Check for Price | Yes | Contact Manufacturer | 160 MHz | 10 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 40 mA | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | 5.0mm x 3.2mm x 1.3mm | BOMAR CRYSTAL CO | unknown | Clock | ||||||||
|
B1310-ADDST-50.000000
Bomar Crystal Company
|
Check for Price | Yes | Contact Manufacturer | 50 MHz | 10 % | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 35 mA | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | 5.0mm x 3.2mm x 1.3mm | BOMAR CRYSTAL CO | unknown | Clock | ||||||||
|
B1310-AADST-28.636360
Bomar Crystal Company
|
Check for Price | Yes | Contact Manufacturer | 28.6364 MHz | 10 % | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 35 mA | 60/40 % | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | 5.0mm x 3.2mm x 1.3mm | BOMAR CRYSTAL CO | unknown | Clock | |||||||||
|
531SB1310M00DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 1.31 GHz | 20 % | 2.5 V | LVDS | TRAY | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ROHS COMPLIANT, SMD, 6 PIN | ||||||
|
B1310-ADDST-28.636360
Bomar Crystal Company
|
Check for Price | Yes | Contact Manufacturer | 28.6364 MHz | 10 % | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 35 mA | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | 5.0mm x 3.2mm x 1.3mm | BOMAR CRYSTAL CO | unknown | Clock | ||||||||
|
B13100-AEDS1T-50.000000
Bomar Crystal Company
|
Check for Price | Yes | Contact Manufacturer | 50 MHz | 100 % | 15 pF | 1.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 25 mA | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | 5.0mm x 3.2mm x 1.3mm | BOMAR CRYSTAL CO | unknown | Clock |