Filter Your Search
1 - 2 of 2 results
|
AZV321KTR-E1
Diodes-BCD
|
Check for Price | Transferred | 9 mV | 1 V/us | 500 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | 6 V | INDUSTRIAL | 1000 | R-PDSO-G5 | Not Qualified | 65 dB | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.92 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
AZV321KTR-E1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 9 mV | 1 V/us | 500 nA | 350 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | NO | NO | 6 V | INDUSTRIAL | 1000 | 10000 | NO | R-PDSO-G5 | Not Qualified | e3 | 65 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.92 mm | DIODES INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated |