Filter Your Search
1 - 6 of 6 results
|
AZH2313
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 30 V | 500000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SEALED CROSSROLLER PLUNGER | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 11.8 N | 1.5 mm | e4 | -10 °C | 80 °C | PANEL MOUNT | 4.5 mm | IP60; IP64; IP65; IP67 | NO | Gold (Au) | CONNECTOR | 18 mm | 32.9 mm | 44.5 mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
AZH2313F
Panasonic Electronic Components
|
Check for Price | Yes | Active | 100 mA | 30 V | 500000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SEALED CROSSROLLER PLUNGER | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 11.8 N | 1.5 mm | e4 | -10 °C | 80 °C | PANEL MOUNT | 4.5 mm | IP60; IP64; IP65; IP67 | NO | Gold (Au) | CONNECTOR | 18 mm | 32.9 mm | 44.5 mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||
|
AZH231316F
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 mA | 24 V | 500000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SEALED CROSSROLLER PLUNGER | .1A@24VDC | 11.8 N | 1.5 mm | e4 | -10 °C | 80 °C | PANEL MOUNT | 4.5 mm | IP60; IP64; IP65; IP67 | NO | Gold (Au) | CONNECTOR | 18 mm | 32.9 mm | 44.5 mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||||
|
AZH2313CE
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 30 V | 500000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SEALED CROSSROLLER PLUNGER | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 11.8 N | 1.5 mm | e4 | -10 °C | 80 °C | PANEL MOUNT | 4.5 mm | IP60; IP64; IP65; IP67 | NO | Gold (Au) | CONNECTOR | 18 mm | 32.9 mm | 44.5 mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
AZH231316
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 24 V | 500000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SEALED CROSSROLLER PLUNGER | .1A@24VDC | 11.8 N | 1.5 mm | e4 | -10 °C | 80 °C | PANEL MOUNT | 4.5 mm | IP60; IP64; IP65; IP67 | NO | Gold (Au) | CONNECTOR | 18 mm | 32.9 mm | 44.5 mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||
|
AZH231316CE
Panasonic Electronic Components
|
Check for Price | Obsolete | SNAP ACTING/LIMIT SWITCH | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 |