Parametric results for: azh2312 under Snap Acting/Limit Switches

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: azh2312
Select parts from the table below to compare.
Compare
Compare
AZH2312CE
Panasonic Electronic Components
Check for Price Yes Yes Obsolete 100 mA 30 V 500000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SEALED ROLLER PLUNGER .1A@125VAC .1A@30VDC 100 mA 125 V 11.8 N 1.5 mm e4 -10 °C 80 °C PANEL MOUNT 4.5 mm IP60; IP64; IP65; IP67 NO Gold (Au) CONNECTOR 18 mm 32.9 mm 44.5 mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.50.70.00
AZH2312
Panasonic Electronic Components
Check for Price Yes Yes Obsolete 100 mA 30 V 500000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SEALED ROLLER PLUNGER .1A@125VAC .1A@30VDC 100 mA 125 V 11.8 N 1.5 mm e4 -10 °C 80 °C PANEL MOUNT 4.5 mm IP60; IP64; IP65; IP67 NO Gold (Au) CONNECTOR 18 mm 32.9 mm 44.5 mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.50.70.00
AZH2312F
Panasonic Electronic Components
Check for Price Yes Active 100 mA 30 V 500000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SEALED ROLLER PLUNGER .1A@125VAC .1A@30VDC 100 mA 125 V 11.8 N 1.5 mm e4 -10 °C 80 °C PANEL MOUNT 4.5 mm IP60; IP64; IP65; IP67 NO Gold (Au) CONNECTOR 18 mm 32.9 mm 44.5 mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.50.70.00
AZH231216
Panasonic Electronic Components
Check for Price Yes Obsolete 100 mA 24 V 500000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SEALED ROLLER PLUNGER .1A@24VDC 11.8 N 1.5 mm e4 -10 °C 80 °C PANEL MOUNT 4.5 mm IP60; IP64; IP65; IP67 NO Gold (Au) CONNECTOR 18 mm 32.9 mm 44.5 mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.50.70.00
AZH231216F
Panasonic Electronic Components
Check for Price Yes Yes Obsolete 100 mA 24 V 500000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SEALED ROLLER PLUNGER .1A@24VDC 11.8 N 1.5 mm e4 -10 °C 80 °C PANEL MOUNT 4.5 mm IP60; IP64; IP65; IP67 NO Gold (Au) CONNECTOR 18 mm 32.9 mm 44.5 mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.50.70.00
AZH231216CE
Panasonic Electronic Components
Check for Price Obsolete SNAP ACTING/LIMIT SWITCH PANASONIC CORP unknown EAR99 8536.50.70.00