Filter Your Search
1 - 1 of 1 results
|
AZC199-02S.R7G
Amazing Microelectronic Corp
|
Check for Price | Yes | Active | 1.1 V | 11 V | 1 µA | 8.5 V | SILICON | 7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 10 V | 5 V | R-PDSO-G3 | e4 | IEC-61000-4-2, 4-4, 4-5 | 1 | 85 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | AMAZING MICROELECTRONIC CORP | SOT-23, 3 PIN | unknown | EAR99 | 8541.10.00.50 | 8.72 | 8.54 | 74.4688 | Industrial: -55C to +85C | RoHS 2 (2015/863/EU) | 2020-06-25 | 97 | YES | 7440-02-0, 1333-86-4 | DRC Conflict Free | CMRT V6.40 |