Parametric results for: az9731-1a-12dc3r1 under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: az97311a12dc3r1
Select parts from the table below to compare.
Compare
Compare
AZ9731-1A-12DC3R1
American ZETTLER Inc
Check for Price Yes Active 12 V 90 Ω 75 V 40 A 100000 Cycle(s) SPST LATCHED POWER/SIGNAL RELAY DC 7.8 V 15.6 V 630W@75VDC 40A@75VDC 100 mΩ Random 100 MΩ 7 ms 5 ms e3 -40 °C 125 °C DC Silver Tin Oxide 4 1 FORM A Tin (Sn) QUICK CONNECT 26.5 mm 24.5 mm 26.5 mm 26.5mm x 26.5mm x 24.5mm 0.011000762001524004 inch AMERICAN ZETTLER INC compliant EAR99 8536.49.00.75