Filter Your Search
1 - 2 of 2 results
|
AZ970-1A-24D
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
AZ970-1A-24DE
American ZETTLER Inc
|
Check for Price | Yes | Active | 24 V | 362 Ω | 150 V | 40 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 13.9 V | 42.7 V | 560W@150VDC | 40A@150VDC | 100 mΩ | Random | 100 MΩ | 5 ms | 3 ms | e3 | -40 °C | 110 °C | DC | Silver Tin Oxide | 7 | 1 FORM A | Tin (Sn) | SOLDER | 18.8 mm | 18 mm | 23 mm | 23mm x 18.8mm x 18mm | 0.004399288798577598 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.75 |