Filter Your Search
1 - 2 of 2 results
|
AZ942-1CH-24DE
American ZETTLER Inc
|
Check for Price | Yes | Active | 24 V | 3.6 W | 1.6 kΩ | 10 A | 300 V | 30 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 19.2 V | 53.6 V | 2770VA@300VAC | 10A@300VAC | 150W@30VDC | 10A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CUL; UL | e3 | -40 °C | 100 °C | AC/DC | Ag-Ce | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | SEALED TYPE | NO | Tin | SOLDER | 16.5 mm | 16.8 mm | 22.5 mm | 22.5mm x 16.5mm x 16.8mm | 0.003500127000254001 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 | American Zettler | |||
|
AZ942-1CH-24DEF
American ZETTLER Inc
|
Check for Price | Yes | Active | 360 mW | 1.6 kΩ | 10 A | 300 V | 30 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 19.2 V | 2.4 V | 24 V | 10A@300VAC | 10A@30VDC | 10 ms | 5 ms | CUL; UL | e3 | -40 °C | 130 °C | THROUGH HOLE-STRAIGHT | NO | TIN | SOLDER | 16.5 mm | 16.5 mm | 22.5 mm | 22.5mm x 16.5mm x 16.5mm | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 |