Filter Your Search
1 - 1 of 1 results
|
AZ9405-1A-5DSEF
American ZETTLER Inc
|
Check for Price | Yes | Active | 5 V | 125 Ω | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 3.8 V | 6.5 V | 1400VA@277VAC | 10A@277VAC | 150W@30VDC | 10A@30VDC | 100 mΩ | Random | 10 GΩ | 15 ms | 5 ms | TUV; UL | e3 | -40 °C | 85 °C | AC/DC | Silver Tin Oxide | 5 | 1 FORM A | EPOXY | Tin (Sn) | SOLDER | 9.9 mm | 15.2 mm | 19.8 mm | 19.8mm x 9.9mm x 15.2mm | 0.15700025400050802 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 |