Parametric results for: az8a1ch24 under Power/Signal Relays

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: az8a1ch24
Select parts from the table below to compare.
Compare
Compare
AZ8A-1CH-24D
American ZETTLER Inc
Check for Price Yes Active POWER/SIGNAL RELAY e3 Tin (Sn) AMERICAN ZETTLER INC compliant EAR99
AZ8A-1CH-24DSEF
American ZETTLER Inc
Check for Price Yes Active POWER/SIGNAL RELAY AMERICAN ZETTLER INC compliant EAR99
AZ8A-1CH-24DSF
American ZETTLER Inc
Check for Price Yes Active POWER/SIGNAL RELAY AMERICAN ZETTLER INC compliant EAR99
AZ8A-1CH-24DF
American ZETTLER Inc
Check for Price Yes Active POWER/SIGNAL RELAY AMERICAN ZETTLER INC compliant EAR99
AZ8A-1CH-24DSE
American ZETTLER Inc
Check for Price Yes Active POWER/SIGNAL RELAY e3 TIN AMERICAN ZETTLER INC compliant EAR99
AZ8A-1CH-24DS
American ZETTLER Inc
Check for Price Yes Active POWER/SIGNAL RELAY e3 Tin (Sn) AMERICAN ZETTLER INC compliant EAR99
AZ8A-1CH-24DE
American ZETTLER Inc
Check for Price Yes Active 24 V 1.28 kΩ 10 A 300 V 150 V 10 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 18 V 50 V 2400VA@300VAC 10A@300VAC 300W@150VDC 10A@150VDC 100 mΩ Random 1 GΩ 5 ms 2 ms CUR; UL -55 °C 90 °C AC/DC Silver Alloy THROUGH HOLE-STRAIGHT 5 1 FORM C EPOXY NO SOLDER 16.2 mm 14.4 mm 21.3 mm 21.3mm x 16.2mm x 14.4mm 0.0034010668021336042 inch AMERICAN ZETTLER INC compliant EAR99 8536.49.00.50
AZ8A-1CH-24DEF
American ZETTLER Inc
Check for Price Yes Active POWER/SIGNAL RELAY AMERICAN ZETTLER INC compliant EAR99