Filter Your Search
1 - 2 of 2 results
|
AZ8A-1CH-12DEF
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
AZ8A-1CH-12DE
American ZETTLER Inc
|
Check for Price | Yes | Active | 12 V | 250 mW | 320 Ω | 10 A | 300 V | 150 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 21 mA | 9 V | 600 mV | 25 V | 2400VA@300VAC | 10A@300VAC | 300W@150VDC | 10A@150VDC | 100 mΩ | Random | 1 GΩ | 5 ms | 2 ms | CUL; UL | e3 | -55 °C | 90 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | EPOXY TERMINAL SEALED | NO | TIN | SOLDER | 16.2 mm | 14.4 mm | 21.3 mm | 21.3mm x 16.2mm x 14.4mm | 0.0032512065024130053 inch | AMERICAN ZETTLER INC | compliant | EAR99 |