Parametric results for: az832p1-2c-3dse under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: az832p12c3dse
Select parts from the table below to compare.
Compare
Compare
AZ832P1-2C-3DSE
American ZETTLER Inc
Check for Price Yes Active 3 V 75 mW 120 Ω 3 A 125 V 30 V 3 A 10000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 25 mA 2.4 V 9.6 V 250VA@125VAC 3A@125VAC 60W@30VDC 3A@30VDC 100 mΩ Random 1 GΩ 8 ms 6 ms CUL; UL e3 -40 °C 85 °C AC/DC Copper Alloy TIN THROUGH HOLE-STRAIGHT 10 BOX; TUBE 2 FORM C EPOXY TERMINAL SEALED NO TIN SOLDER 10.2 mm 10.6 mm 20.2 mm 20.2mm x 10.2mm x 10.6mm 0.002999745999491999 inch AMERICAN ZETTLER INC compliant EAR99 8536.41.00.20