Filter Your Search
1 - 10 of 78 results
|
AZ822-2C-12DSE
ZETTLER Magnetics Inc
|
$0.7406 | Contact Manufacturer | 74 mW | 960 Ω | 2 A | 250 V | 220 V | 2 A | 5000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 12.5 mA | 8.4 V | 12 V | 2A@250VAC | 2A@220VDC | 5 ms | 2 ms | UL | e2 | -55 °C | 90 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | EPOXY TERMINAL SEALED | NO | TIN COPPER | SOLDER | 9.8 mm | 12 mm | 20 mm | 20mm X 9.8mm X 12mm | ZETTLER MAGNETICS INC | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||||
|
AZ822-2C-12DSE
American ZETTLER Inc
|
$0.8424 | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | |||||||||||||||||||||||||||||||||||||||||||||||
|
AZ8222-2C-24DME
American ZETTLER Inc
|
$1.0306 | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
AZ822-2C-24DSE
American ZETTLER Inc
|
$1.4657 | Yes | Active | 24 V | 192 mW | 2.88 kΩ | 2 A | 250 V | 220 V | 2 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 8 mA | 16.8 V | 1.2 V | 52.9 V | 125VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | Random | 1 GΩ | 5 ms | 2 ms | UL | e3 | -55 °C | 90 °C | AC/DC | Silver Palladium | GOLD | THROUGH HOLE-STRAIGHT | 8 | 2 FORM C | EPOXY TERMINAL SEALED | NO | TIN | SOLDER | 9.8 mm | 12 mm | 20 mm | 20mm x 9.8mm x 12mm | 0.003500127000254001 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | |||
|
AZ821-2C-24DSE
American ZETTLER Inc
|
Check for Price | Contact Manufacturer | AMERICAN ZETTLER INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
AZ8222-2C-3DSE
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
AZ826-2C-5DME
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
AZ820-2C-24DE
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | unknown | EAR99 | 8536.49.00.50 | |||||||||||||||||||||||||||||||||||||||||||||||
|
AZ822-2C-5DSE
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | |||||||||||||||||||||||||||||||||||||||||||||||
|
AZ8222-2C-5DSSE
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 |