Filter Your Search
1 - 6 of 6 results
|
AZ78L12HTR-E1
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 18 V | 15 V | 12 V | 3 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.075 % | 0.09 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PDSO-G4 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | SOT-223 | SOP, SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
AZ78L12HTR
Diodes-BCD
|
Check for Price | No | Obsolete | 12 V | 3 V | 100 mA | 1 | YES | FIXED | 20 V | 0.075 % | 0.09 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SOT-223 | TR | YES | Tin/Lead (Sn/Pb) | BCD SEMICONDUCTOR MANUFACTURING LTD | , SOT-223 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
AZ78L12HTR
Diodes Incorporated
|
Check for Price | No | Obsolete | 12 V | 3 V | 100 mA | 1 | YES | FIXED | 20 V | 0.075 % | 0.09 % | BIPOLAR | 5 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SOT-223 | TR | YES | DIODES INC | , SOT-223 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
AZ78L12HTR-G1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 18 V | 15 V | 12 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PDSO-G4 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | SOT-223 | GREEN, SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||
|
AZ78L12HTR-E1
Diodes-BCD
|
Check for Price | Yes | Yes | Transferred | 18 V | 15 V | 12 V | 3 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.075 % | 0.09 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PDSO-G4 | e3 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOT-223 | SOP, SOT-223 | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||
|
AZ78L12HTR-G1
Diodes-BCD
|
Check for Price | Transferred | 18 V | 15 V | 12 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PDSO-G4 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOT-223 | GREEN, SOT-223, 4 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |