Parametric results for: az770 under Power/Signal Relays

Filter Your Search

1 - 10 of 614 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: az770
Select parts from the table below to compare.
Compare
Compare
AZ7709-1AE-5DE
American ZETTLER Inc
Check for Price Yes End Of Life 5 V 55 Ω 5 A 250 V 30 V 5 A 100000 Cycle(s) SPST LATCHED POWER/SIGNAL RELAY DC 3.5 V 6.5 V 1250VA@250VAC 5A@250VAC 150W@30VDC 5A@30VDC 100 mΩ Random 1 GΩ 8 ms 4 ms TUV; UL e3 -30 °C 60 °C AC/DC Silver Tin Oxide 4 1 FORM A EPOXY TIN SOLDER 10.2 mm 15.2 mm 18.4 mm 18.4mm x 10.2mm x 15.2mm 0.004099568199136398 inch AMERICAN ZETTLER INC compliant EAR99 8536.41.00.20
AZ7709T-1A-3D
American ZETTLER Inc
Check for Price Yes End Of Life 3 V 20 Ω 5 A 250 V 30 V 5 A 100000 Cycle(s) SPST LATCHED POWER/SIGNAL RELAY DC 2.1 V 3.9 V 1250VA@250VAC 5A@250VAC 150W@30VDC 5A@30VDC 100 mΩ Random 1 GΩ 8 ms 4 ms TUV; UL e3 -30 °C 60 °C AC/DC Silver Cadmium Oxide 4 1 FORM A Tin (Sn) SOLDER 10.2 mm 15.2 mm 18.4 mm 18.4mm x 10.2mm x 15.2mm 0.004099568199136398 inch AMERICAN ZETTLER INC compliant EAR99 8536.41.00.20
AZ770T-1AE-5DS
American ZETTLER Inc
Check for Price Yes Active POWER/SIGNAL RELAY e3 TIN AMERICAN ZETTLER INC compliant EAR99
AZ7709-1AB-24DSE
American ZETTLER Inc
Check for Price Yes End Of Life 24 V 2.8 kΩ 5 A 250 V 30 V 5 A 100000 Cycle(s) SPST LATCHED POWER/SIGNAL RELAY DC 18 V 31.2 V 1250VA@250VAC 5A@250VAC 150W@30VDC 5A@30VDC 100 mΩ Random 1 GΩ 8 ms 4 ms TUV; UL e3 -30 °C 80 °C AC/DC Silver Alloy 4 1 FORM A EPOXY Tin (Sn) SOLDER 10.2 mm 15.2 mm 18.4 mm 18.4mm x 10.2mm x 15.2mm 0.004099568199136398 inch AMERICAN ZETTLER INC compliant EAR99 8536.41.00.20
AZ770-1A-18DET
American ZETTLER Inc
Check for Price Yes Active POWER/SIGNAL RELAY AMERICAN ZETTLER INC compliant EAR99
AZ7709-1A-18D
American ZETTLER Inc
Check for Price Yes End Of Life POWER/SIGNAL RELAY e3 Tin (Sn) AMERICAN ZETTLER INC compliant EAR99
AZ770-1A-48DG
American ZETTLER Inc
Check for Price Yes Active 48 V 5.12 kΩ 5 A 250 V 30 V 5 A 100000 Cycle(s) SPST LATCHED POWER/SIGNAL RELAY DC 36 V 62.4 V 1250VA@250VAC 5A@250VAC 150W@30VDC 5A@30VDC 100 mΩ Random 1 GΩ 8 ms 4 ms UL; VDE e3 -40 °C 85 °C AC/DC Silver Nickel GOLD 5 1 FORM A TIN SOLDER 10.35 mm 12.95 mm 17.85 mm 17.85mm x 10.35mm x 12.95mm 0.003599187198374397 inch AMERICAN ZETTLER INC compliant EAR99 8536.41.00.20
AZ770T-1AE-24DS
American ZETTLER Inc
Check for Price Yes Active POWER/SIGNAL RELAY e3 TIN AMERICAN ZETTLER INC compliant EAR99
AZ770-1A-48DGT
American ZETTLER Inc
Check for Price Yes Active POWER/SIGNAL RELAY AMERICAN ZETTLER INC compliant EAR99
AZ7709-1A-18DE
American ZETTLER Inc
Check for Price Yes End Of Life POWER/SIGNAL RELAY e3 Tin (Sn) AMERICAN ZETTLER INC compliant EAR99