Filter Your Search
1 - 1 of 1 results
|
AZ762-1CB-6DEA
American ZETTLER Inc
|
Check for Price | Yes | Active | 402 mW | 90 Ω | 16 A | 440 V | 150 V | 16 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 67 mA | 4.2 V | 6 V | 16A@440VAC | 16A@150VDC | 7 ms | 3 ms | CUL; UL; VDE | e4 | -40 °C | 100 °C | AC/DC | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | GOLD | SOLDER | 13.2 mm | 16.2 mm | 29.5 mm | 29.5mm x 13.2mm x 16.2mm | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.75 |