Filter Your Search
1 - 4 of 4 results
|
AZ743-2B-110DEAF
American ZETTLER Inc
|
Check for Price | Active | 110 V | 25.2 kΩ | 10 A | 400 V | 150 V | 10 A | 100000 Cycle(s) | DPST | LATCHED | DC | 77 V | 206.9 V | 2500VA@400VAC | 10A@400VAC | 240W@150VDC | 10A@150VDC | 50 mΩ | Random | 1 GΩ | 7 ms | 4 ms | UL; VDE | -40 °C | 100 °C | AC/DC | Silver Cadmium Oxide | GOLD | 8 | 2 FORM B | EPOXY | SOLDER | 13.2 mm | 16.2 mm | 29.5 mm | 29.5mm x 13.2mm x 16.2mm | 0.004099568199136398 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | ||||||
|
AZ743-2B-110DEF
American ZETTLER Inc
|
Check for Price | Active | 110 V | 25.2 kΩ | 10 A | 400 V | 150 V | 10 A | 100000 Cycle(s) | DPST | LATCHED | DC | 77 V | 206.9 V | 2500VA@400VAC | 10A@400VAC | 240W@150VDC | 10A@150VDC | 50 mΩ | Random | 1 GΩ | 7 ms | 4 ms | UL; VDE | -40 °C | 100 °C | AC/DC | Silver Cadmium Oxide | 8 | 2 FORM B | EPOXY | SOLDER | 13.2 mm | 16.2 mm | 29.5 mm | 29.5mm x 13.2mm x 16.2mm | 0.004099568199136398 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | |||||||
|
AZ743-2B-110DE
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
AZ743-2B-110DEA
American ZETTLER Inc
|
Check for Price | Active | 110 V | 25.2 kΩ | 10 A | 400 V | 150 V | 10 A | 100000 Cycle(s) | DPST | LATCHED | DC | 77 V | 206.9 V | 2500VA@400VAC | 10A@400VAC | 240W@150VDC | 10A@150VDC | 50 mΩ | Random | 1 GΩ | 7 ms | 4 ms | UL; VDE | -40 °C | 100 °C | AC/DC | Silver Cadmium Oxide | 8 | 2 FORM B | EPOXY | SOLDER | 13.2 mm | 16.2 mm | 29.5 mm | 29.5mm x 13.2mm x 16.2mm | 0.004099568199136398 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 |