Filter Your Search
1 - 1 of 1 results
|
AZ6961-1AE-12DEA
American ZETTLER Inc
|
Check for Price | Obsolete | 12 V | 617 Ω | 10 A | 440 V | 240 V | 10 A | 300000 Cycle(s) | SPST | LATCHED | DC | 8.4 V | 27.2 V | 2500VA@440VAC | 10A@440VAC | 240W@240VDC | 10A@240VDC | 100 mΩ | Random | 1 GΩ | 7 ms | 3 ms | UL; VDE | -40 °C | 100 °C | AC/DC | Silver Tin Oxide | GOLD | 4 | 1 FORM A | EPOXY | SOLDER | 10.35 mm | 12.55 mm | 28.75 mm | 28.75mm x 10.35mm x 12.55mm | 0.003599187198374397 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 |