Filter Your Search
1 - 8 of 8 results
|
AZ2940D-2.5TRG1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 13.2 V | 2.5 V | 2.5 V | 280 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 16 V | 0.025 % | 0.0375 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 5.8 mm | 6.525 mm | 2.527 mm | DIODES INC | TO-252 | TO-252, SMSIP3H,.38,90TB | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | |||
|
AZ2940D-2.5TRE1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 13.2 V | 2.5 V | 2.5 V | 280 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 16 V | 0.025 % | 0.0375 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 5.8 mm | 6.525 mm | 2.527 mm | DIODES INC | TO-252 | ROHS COMPLIANT, TO-252, 3 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | ||
|
AZ2940D-2.5TRE1
Diodes-BCD
|
Check for Price | Yes | Transferred | 13.2 V | 2.5 V | 2.5 V | 280 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 16 V | 0.025 % | 0.0375 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 5.8 mm | 6.525 mm | 2.527 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | TO-252 | ROHS COMPLIANT, TO-252, 3 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
AZ2940D-2.5G1
Diodes-BCD
|
Check for Price | Yes | Transferred | 13.2 V | 2.5 V | 2.5 V | 280 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 16 V | 0.025 % | 0.0375 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 5.8 mm | 6.525 mm | 2.527 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | TO-252 | TO-252, SMSIP3H,.38,90TB | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
AZ2940D-2.5G1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 13.2 V | 2.5 V | 2.5 V | 280 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 16 V | 0.025 % | 0.0375 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 5.8 mm | 6.525 mm | 2.527 mm | DIODES INC | TO-252 | TO-252, SMSIP3H,.38,90TB | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
AZ2940D-2.5E1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 13.2 V | 2.5 V | 2.5 V | 280 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 16 V | 0.025 % | 0.0375 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 5.8 mm | 6.525 mm | 2.527 mm | DIODES INC | TO-252 | TO-252, SMSIP3H,.38,90TB | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
AZ2940D-2.5E1
Diodes-BCD
|
Check for Price | Yes | Transferred | 13.2 V | 2.5 V | 2.5 V | 280 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 16 V | 0.025 % | 0.0375 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 5.8 mm | 6.525 mm | 2.527 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | TO-252 | TO-252, SMSIP3H,.38,90TB | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
AZ2940D-2.5TRG1
Diodes-BCD
|
Check for Price | Yes | Transferred | 13.2 V | 2.5 V | 2.5 V | 280 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 16 V | 0.025 % | 0.0375 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 5.8 mm | 6.525 mm | 2.527 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | TO-252 | TO-252, SMSIP3H,.38,90TB | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |