Filter Your Search
1 - 4 of 4 results
|
AZ165-4C-24DP
American ZETTLER Inc
|
Check for Price | Yes | Active | 24 V | 650 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | 4PDT | POWER/SIGNAL RELAY | DC | 19.2 V | 26.4 V | 1250VA@250VAC | 5A@250VAC | 150W@30VDC | 5A@30VDC | 50 mΩ | Random | 100 MΩ | 25 ms | 25 ms | UL; TUV | -55 °C | 70 °C | AC/DC | Silver Cerium | 14 | 4 FORM C | QUICK CONNECT | 21.5 mm | 35 mm | 28 mm | 28mm x 21.5mm x 35mm | 0.005300990601981204 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 | ||
|
AZ165-4C-24D
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
AZ165-4C-24D1P
American ZETTLER Inc
|
Check for Price | Yes | Active | 24 V | 650 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | 4PDT | POWER/SIGNAL RELAY | DC | 19.2 V | 26.4 V | 1250VA@250VAC | 5A@250VAC | 150W@30VDC | 5A@30VDC | 50 mΩ | Random | 100 MΩ | 25 ms | 25 ms | UL; TUV | -55 °C | 70 °C | AC/DC | Silver Cerium | 14 | 4 FORM C | QUICK CONNECT | 21.5 mm | 35 mm | 28 mm | 28mm x 21.5mm x 35mm | 0.005300990601981204 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 | ||
|
AZ165-4C-24D1
American ZETTLER Inc
|
Check for Price | Yes | Active | 24 V | 650 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | 4PDT | POWER/SIGNAL RELAY | DC | 19.2 V | 26.4 V | 1250VA@250VAC | 5A@250VAC | 150W@30VDC | 5A@30VDC | 50 mΩ | Random | 100 MΩ | 25 ms | 25 ms | UL; TUV | -55 °C | 70 °C | AC/DC | Ag-Ce | 14 | 4 FORM C | QUICK CONNECT | 21.5 mm | 35 mm | 28 mm | 28mm x 21.5mm x 35mm | 0.005300990601981204 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 |