Filter Your Search
1 - 2 of 2 results
|
AZ1117D-ADJE1
Diodes Incorporated
|
Check for Price | Yes | Not Recommended | 1.15 V | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 10 V | 1.5 V | 1 | 12 V | 1.25 V | BIPOLAR | R-PSSO-G2 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | GULL WING | 2.286 mm | SINGLE | 6.1 mm | 6.6 mm | 2.38 mm | DIODES INC | TO-252 | TO-252, SMSIP3H,.38,90TB | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||
|
AZ1117D-ADJE1
Diodes-BCD
|
Check for Price | Yes | Transferred | 1.15 V | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 10 V | 1.5 V | 1 | 12 V | 1.25 V | BIPOLAR | R-PSSO-G2 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | GULL WING | 2.286 mm | SINGLE | 6.1 mm | 6.6 mm | 2.38 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | TO-252 | TO-252, SMSIP3H,.38,90TB | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |