Filter Your Search
1 - 2 of 2 results
|
AZ1117CD-1.2TRG1
Diodes Incorporated
|
$0.2070 | Yes | Active | 15 V | 1.2 V | 1.3 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 18 V | 0.01 % | 0.015 % | 1 | 1.228 V | 1.152 V | BIPOLAR | 4 % | R-PSSO-G2 | e3 | Not Qualified | 3 | 125 °C | -20 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.286 mm | SINGLE | 6.1 mm | 6.6 mm | 2.38 mm | DIODES INC | TO-252, 3/2 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | |||||
|
AZ1117CD-1.2TRG1
Diodes-BCD
|
Check for Price | Transferred | 15 V | 3.2 V | 1.2 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.228 V | 1.152 V | BIPOLAR | 4 % | R-PSSO-G2 | 125 °C | -20 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 5.8 mm | 6.525 mm | 2.527 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | TO-252, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-252 | 4 |