Filter Your Search
1 - 2 of 2 results
|
AZ10E142FN
Arizona Microtek Inc
|
Check for Price | No | Contact Manufacturer | -5.2 V | 1 ns | 1 | 9 | YES | QCCJ | 700 MHz | RIGHT | POSITIVE EDGE | 10E | PARALLEL IN PARALLEL OUT | ECL | TRUE | -5.46 V | -4.94 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ARIZONA MICROTEK INC | QCCJ, LDCC28,.5SQ | compliant | 8542.39.00.01 | ||
|
AZ10E142FNR2
Arizona Microtek Inc
|
Check for Price | No | Contact Manufacturer | -5.2 V | 1 ns | 1 | 9 | YES | QCCJ | 700 MHz | RIGHT | POSITIVE EDGE | 10E | PARALLEL IN PARALLEL OUT | ECL | TRUE | -5.46 V | -4.94 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ARIZONA MICROTEK INC | QCCJ, LDCC28,.5SQ | compliant | 8542.39.00.01 |