Filter Your Search
1 - 10 of 84 results
|
AZ1086S-3.3E1
Diodes-BCD
|
Check for Price | Yes | Transferred | 15 V | 1.5 V | 3.3 V | 1.3 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 15 V | 0.01 % | 0.02 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSSO-G3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | GULL WING | 2.54 mm | SINGLE | 9.145 mm | 9.97 mm | 5.07 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | D2PAK | TO-263, SMSIP3H,.55TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
AZ1086S-3.3TR
Diodes Incorporated
|
Check for Price | No | Active | 3.3 V | 1.3 V | 1.5 A | 1 | YES | FIXED | 15 V | 0.01 % | 0.02 % | BIPOLAR | 2 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | TR | YES | 2.54 mm | SINGLE | DIODES INC | , SMSIP3H,.55TB | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
AZ1086S-1.8TR
Diodes-BCD
|
Check for Price | No | Obsolete | 1.8 V | 1.3 V | 1.5 A | 1 | YES | FIXED | 15 V | 0.006 % | 0.02 % | BIPOLAR | 3 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | TR | YES | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | BCD SEMICONDUCTOR MANUFACTURING LTD | , SMSIP3H,.55TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
AZ1086S-1.5
Diodes Incorporated
|
Check for Price | No | Active | 1.5 V | 1.3 V | 1.5 A | 1 | YES | FIXED | 15 V | 0.006 % | 0.02 % | BIPOLAR | 2 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | TUBE | YES | 2.54 mm | SINGLE | DIODES INC | , SMSIP3H,.55TB | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
AZ1086S-3.0
Diodes-BCD
|
Check for Price | No | Obsolete | 3 V | 1.3 V | 1.5 A | 1 | YES | FIXED | 15 V | 0.006 % | 0.02 % | BIPOLAR | 2 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | TUBE | YES | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | BCD SEMICONDUCTOR MANUFACTURING LTD | , SMSIP3H,.55TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
AZ1086S-1.5E1
Diodes-BCD
|
Check for Price | Yes | Transferred | 15 V | 1.5 V | 1.5 V | 1.3 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 15 V | 0.006 % | 0.02 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSSO-G3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | GULL WING | 2.54 mm | SINGLE | 9.145 mm | 9.97 mm | 5.07 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | D2PAK | TO-263, SMSIP3H,.55TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
AZ1086S-1.8
Diodes Incorporated
|
Check for Price | No | Active | 1.8 V | 1.3 V | 1.5 A | 1 | YES | FIXED | 15 V | 0.006 % | 0.02 % | BIPOLAR | 3 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | TUBE | YES | 2.54 mm | SINGLE | DIODES INC | , SMSIP3H,.55TB | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
AZ1086S-ADJTR
Diodes-BCD
|
Check for Price | No | Obsolete | 1.3 V | 1.5 A | 1 | YES | ADJUSTABLE | 0.023 | 0.4 % | 13.5 V | 1.25 V | BIPOLAR | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | TR | YES | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | BCD SEMICONDUCTOR MANUFACTURING LTD | , SMSIP3H,.55TB | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
AZ1086S-5.0G1
Diodes-BCD
|
Check for Price | Yes | Transferred | 15 V | 1.5 V | 5 V | 1.3 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 15 V | 0.01 % | 0.035 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSSO-G3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | GULL WING | 2.54 mm | SINGLE | 9.145 mm | 9.97 mm | 5.07 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | D2PAK | TO-263, SMSIP3H,.55TB | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
AZ1086S-1.5TRG1
Diodes Incorporated
|
Check for Price | Yes | Active | 15 V | 1.5 V | 1.5 V | 1.3 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 15 V | 0.006 % | 0.02 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSSO-G3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.54 mm | SINGLE | 9.145 mm | 9.97 mm | 5.07 mm | DIODES INC | D2PAK | TO-263, SMSIP3H,.55TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |