Parametric results for: az1085cs2-5.0e1 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: az1085cs250e1
Select parts from the table below to compare.
Compare
Compare
AZ1085CS2-5.0E1
Diodes Incorporated
Check for Price Yes Obsolete 12 V 6.5 V 5 V 3 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 1 5.1 V 4.9 V BIPOLAR 2 % R-PSSO-G2 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES GULL WING 2.54 mm SINGLE 9.145 mm 9.97 mm 5.07 mm DIODES INC D2PAK TO-263, 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
AZ1085CS2-5.0E1
Diodes-BCD
Check for Price Transferred 12 V 6.5 V 5 V 3 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 1 5.1 V 4.9 V BIPOLAR R-PSSO-G2 Not Qualified 125 °C 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES GULL WING 2.54 mm SINGLE 9.145 mm 9.97 mm 5.07 mm BCD SEMICONDUCTOR MANUFACTURING LTD D2PAK TO-263, 4 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo