Filter Your Search
1 - 2 of 2 results
|
AZ1085CD-ADJTRG1
Diodes Incorporated
|
$0.2647 | Yes | Obsolete | 1.3 V | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 6 V | 1.5 V | 0.028 | 0.4 % | 1 | 8.5 V | 1.25 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 3 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.286 mm | SINGLE | 6.1 mm | 6.6 mm | 2.38 mm | DIODES INC | TO-252, 3/2 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||
|
AZ1085CD-ADJTRG1
Diodes-BCD
|
Check for Price | Transferred | 3 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 6 V | 1.5 V | 1 | R-PSSO-G2 | e3 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.286 mm | SINGLE | 6.1 mm | 6.6 mm | 2.38 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | TO-252, 3/2 PIN | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |