Filter Your Search
1 - 2 of 2 results
|
AZ1084D-5.0TRE1
Diodes-BCD
|
Check for Price | Yes | Transferred | 12 V | 6.5 V | 5 V | 1.3 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 12 V | 0.01 % | 0.035 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSSO-G2 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.3 mm | SINGLE | 5.8 mm | 6.525 mm | 2.527 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | TO-252 | TO-252, SMSIP3H,.38,90TB | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
AZ1084D-5.0TRE1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 12 V | 6.5 V | 5 V | 1.3 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 12 V | 0.01 % | 0.035 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 5.8 mm | 6.525 mm | 2.527 mm | DIODES INC | TO-252 | TO-252, SMSIP3H,.38,90TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated |