Filter Your Search
1 - 1 of 1 results
|
AXK740147G
Panasonic Electronic Components
|
Check for Price | Yes | Active | 40 | 2 | 400 µm | 2 | 70 mΩ | 300 mA | FEMALE | 50 Cycles | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE | 250VDC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | COMPRESSION | BLACK | 0.016 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.445 mm | SURFACE MOUNT | 0.161 inch | 0.059 inch | 0.406 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | Panasonic |