Filter Your Search
1 - 1 of 1 results
|
AXK5F30345J
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 30 | 2 | 1 mm | 2 | 90 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE | 150VAC V | NO | .973 N | 1 GΩ | SHRD ENDS | .973 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 5.4102 mm | SURFACE MOUNT | 0.189 inch | 0.053 inch | 0.413 inch | PANASONIC CORP | compliant | EAR99 | 8536.69.40.40 |