Filter Your Search
1 - 3 of 3 results
|
AXH010A0YZ
GE Power Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.8 V | 5.5 V | 3 V | 1.62 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | INDUSTRIAL | 18 W | R-XSMA-T10 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 12.7 mm | 50.8 mm | 8.6 mm | GE POWER ELECTRONICS INC | SFM | ROHS COMPLIANT, SIP-10 | 10 | unknown | EAR99 | ||
|
AXH010A0YZ
TE Connectivity
|
Check for Price | Transferred | 1.8 V | 5.5 V | 3 V | 1.62 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | R-XSMA-P10 | Not Qualified | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | TE CONNECTIVITY LTD | SFM | ROHS COMPLIANT, SIP-10 | 10 | unknown | EAR99 | |||||||||||||||
|
AXH010A0YZ
Lineage Power
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.8 V | 5.5 V | 3 V | 1.62 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | INDUSTRIAL | 18 W | R-XSMA-T10 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 12.7 mm | 50.8 mm | 8.6 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 |