Parametric results for: axh010a0pz under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: axh010a0pz
Select parts from the table below to compare.
Compare
Compare
AXH010A0PZ
GE Power Electronics Inc
Check for Price Yes Yes Obsolete 5 V 1.2 V 5.5 V 3 V 1.08 V 1.32 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.4 % 1 HYBRID INDUSTRIAL 12 W R-XSMA-T10 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 12.7 mm 50.8 mm 8.6 mm GE POWER ELECTRONICS INC SFM ROHS COMPLIANT, SIP-10 10 unknown EAR99
AXH010A0PZ
Lineage Power
Check for Price Yes Yes Obsolete 5 V 1.2 V 5.5 V 3 V 1.08 V 1.32 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.4 % 1 HYBRID INDUSTRIAL 12 W R-XSMA-T10 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 12.7 mm 50.8 mm 8.6 mm GE POWER ELECTRONICS INC , unknown EAR99
AXH010A0PZ
TE Connectivity
Check for Price Transferred 1.2 V 5.5 V 3 V 1.08 V 1.32 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.4 % 1 HYBRID R-XSMA-P10 Not Qualified 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG SINGLE TE CONNECTIVITY LTD SFM ROHS COMPLIANT, SIP-10 10 unknown EAR99