Filter Your Search
1 - 8 of 8 results
|
AXB070X43
GE Power Electronics Inc
|
Check for Price | No | No | Obsolete | 24 V | 12 V | 30 V | 20 V | 5 V | 15 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | INDUSTRIAL | 70 W | R-XSMA-T10 | e0 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 12.7 mm | 50.8 mm | 8.6 mm | GE POWER ELECTRONICS INC | SFM | , | 10 | unknown | EAR99 | ||||||||||||||
|
AXB070X43
Lineage Power
|
Check for Price | No | No | Obsolete | 24 V | 12 V | 30 V | 20 V | 5 V | 15 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | INDUSTRIAL | 70 W | R-XSMA-T10 | e0 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 12.7 mm | 50.8 mm | 8.6 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||
|
AXB070X43-Z
Lineage Power
|
Check for Price | Yes | Yes | Not Recommended | 24 V | 12 V | 30 V | 20 V | 5 V | 15 V | 10 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 97 % | 0.4 % | 0.4 % | 1 | 0.03535 Vrms | HYBRID | INDUSTRIAL | 70 W | R-XSMA-T10 | Not Qualified | UL, CSA, VDE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 12.7 mm | 50.8 mm | 8.6 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||
|
AXB070X43-Z
TE Connectivity
|
Check for Price | Transferred | 24 V | 30 V | 20 V | 5 V | 15 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | INDUSTRIAL | 70 W | R-XSMA-P10 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | TE CONNECTIVITY LTD | SFM | , | 10 | unknown | EAR99 | |||||||||||||||||||||||
|
AXB070X43-Z
GE Power Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 24 V | 12 V | 30 V | 20 V | 5 V | 15 V | 10 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 97 % | 0.4 % | 0.4 % | 1 | 0.03535 Vrms | HYBRID | INDUSTRIAL | 70 W | R-XSMA-T10 | Not Qualified | UL, CSA, VDE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 12.7 mm | 50.8 mm | 8.6 mm | GE POWER ELECTRONICS INC | SFM | , | 10 | unknown | EAR99 | ||||||||
|
AXB070X43Z
ABB Semiconductors
|
Check for Price | Yes | Active | 24 V | 30 V | 20 V | 5 V | 15 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 97 % | 0.4 % | 0.4 % | 1 | OUTPUT OVER CURRENT; THERMAL | 0.0707 Vrms | HYBRID | 70 W | 9 ms | R-XSMA-T10 | ANSI, CAN, CSA, DIN, EN, UL, VDE | 85 °C | -40 °C | EN/UL 62368-1 | 10 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | 50.8 mm | 13.2 mm | ABB LTD | compliant | |||||||||||||||||
|
CC109121480
ABB Semiconductors
|
Check for Price | Yes | Obsolete | 24 V | 30 V | 20 V | 5 V | 15 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 97 % | 0.4 % | 0.4 % | 1 | OUTPUT OVER CURRENT; THERMAL | 0.0707 Vrms | HYBRID | 70 W | 9 ms | R-XSMA-T10 | ANSI, CAN, CSA, DIN, EN, UL, VDE | 85 °C | -40 °C | EN/UL 62368-1 | 10 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | 50.8 mm | 13.2 mm | ABB LTD | compliant | |||||||||||||||||
|
AXB070X43
TE Connectivity
|
Check for Price | Transferred | 24 V | 30 V | 20 V | 5 V | 15 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | INDUSTRIAL | 70 W | R-XSMA-P10 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | TE CONNECTIVITY LTD | SFM | , | 10 | unknown | EAR99 |