Filter Your Search
1 - 2 of 2 results
|
AXA2R63361T-M
Honda Tsushin Kogyo Co Ltd
|
Check for Price Buy | Yes | Yes | Contact Manufacturer | 9 | 1 | 2.4892 mm | 1 | 150 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | GOLD FLASH OVER PALLADIUM NICKEL | RIGHT ANGLE | PCB CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | 1 | NO | NO | e4 | NO | UL | -25 °C | 90 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | 0.098 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.169 inch | 1.118 inch | 1.108 inch | HONDA TSUSHIN KOGYO CO LTD | ROHS COMPLIANT | unknown | ||
|
AXA2R63361P-M
Honda Tsushin Kogyo Co Ltd
|
Check for Price Buy | Yes | Yes | Active | 9 | 1 | 2.4892 mm | 1 | 150 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | GOLD FLASH OVER PALLADIUM NICKEL | RIGHT ANGLE | PCB CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | 1 | NO | NO | e4 | NO | UL | -25 °C | 90 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | 0.098 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.169 inch | 1.118 inch | 1.108 inch | HONDA TSUSHIN KOGYO CO LTD | ROHS COMPLIANT | unknown |