Filter Your Search
1 - 3 of 3 results
|
AX7MBF3-450.0000T
Abracon Corporation
|
Check for Price | Yes | Active | 450 MHz | 25 % | 50 OHM | 2.5 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | NICKEL GOLD | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | compliant | Clock | ABRACON | ||
|
AX7MBF3-450.0000
Abracon Corporation
|
Check for Price | Yes | Active | 450 MHz | 25 % | 50 OHM | 2.5 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | NICKEL GOLD | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | compliant | Clock | ABRACON | ||
|
AX7MBF3-450.0000C
Abracon Corporation
|
Check for Price | Yes | Obsolete | 450 MHz | 25 % | 50 OHM | 2.5 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | compliant | Clock | ABRACON |