Filter Your Search
1 - 3 of 3 results
|
AX5PBF1-1244.1600C
Abracon Corporation
|
Check for Price | Yes | Obsolete | 1.2442 GHz | 20 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | 400 ps | NO | 400 ps | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.4mm | ABRACON LLC | compliant | Clock | ABRACON | ||
|
AX5PBF1-1244.1600T
Abracon Corporation
|
Check for Price | Yes | Active | 1.2442 GHz | 20 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 400 ps | NO | 400 ps | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.4mm | ABRACON LLC | compliant | Clock | ABRACON | ||
|
AX5PBF1-1244.1600
Abracon Corporation
|
Check for Price | Yes | Active | 1.2442 GHz | 20 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | 400 ps | NO | 400 ps | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.4mm | ABRACON LLC | compliant | Clock | ABRACON |