Filter Your Search
1 - 3 of 3 results
|
AX5MAF1-515.0000T
Abracon Corporation
|
Check for Price | Yes | Active | 515 MHz | 20 % | 50 OHM | 3.3 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 400 ps | NO | 400 ps | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.4mm | ABRACON LLC | compliant | Clock | ABRACON | ||
|
AX5MAF1-515.0000
Abracon Corporation
|
Check for Price | Yes | Active | 515 MHz | 20 % | 50 OHM | 3.3 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | 400 ps | NO | 400 ps | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.4mm | ABRACON LLC | compliant | Clock | ABRACON | ||
|
AX5MAF1-515.0000C
Abracon Corporation
|
Check for Price | Yes | Obsolete | 515 MHz | 20 % | 50 OHM | 3.3 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | 400 ps | NO | 400 ps | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.4mm | ABRACON LLC | compliant | Clock | ABRACON |