Parametric results for: ax5dcf1-1216.0000 under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ax5dcf112160000
Select parts from the table below to compare.
Compare
Compare
AX5DCF1-1216.0000C
Abracon Corporation
Check for Price Yes Obsolete 1.216 GHz 20 % 100 OHM 1.8 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE 400 ps NO 400 ps 1.89 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 1.4mm ABRACON LLC compliant Clock ABRACON
AX5DCF1-1216.0000T
Abracon Corporation
Check for Price Yes Active 1.216 GHz 20 % 100 OHM 1.8 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH 400 ps NO 400 ps 1.89 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 1.4mm ABRACON LLC compliant Clock ABRACON
AX5DCF1-1216.0000
Abracon Corporation
Check for Price Yes Active 1.216 GHz 20 % 100 OHM 1.8 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK 400 ps NO 400 ps 1.89 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 1.4mm ABRACON LLC compliant Clock ABRACON