Filter Your Search
1 - 2 of 2 results
|
AX3DBF1-148.5000T
Abracon Corporation
|
Check for Price | Yes | Active | 148.5 MHz | 25 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 400 ps | NO | 400 ps | 2.62 V | 2.37 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.13,59/47 | YES | 3.2mm x 2.5mm x 1.0mm | ABRACON LLC | compliant | Clock | ABRACON | ||
|
AX3DBF1-148.5000T3
Abracon Corporation
|
Check for Price | Yes | Active | 148.5 MHz | 25 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 400 ps | NO | 400 ps | 2.62 V | 2.37 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.13,59/47 | YES | 3.2mm x 2.5mm x 1.0mm | ABRACON LLC | compliant | Clock |