Filter Your Search
1 - 3 of 3 results
|
AX-28.224MAGQ-T
TXC Corporation
|
$0.6152 | Yes | Active | 28.224 MHz | 30 ppm | 0.005 % | 80 Ω | 10 pF | 8mm x 4.5mm x 1.6mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 8mm x 4.5mm x 1.6mm | TXC CORP | SMD, 2 PIN | unknown | TXC CORPORATION | ||
|
AX-28.63636MAHV-T
TXC Corporation
|
$0.6310 | Yes | Active | 28.6364 MHz | 30 ppm | 0.003 % | 80 Ω | 8 pF | 8mm x 4.5mm x 1.6mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 8mm x 4.5mm x 1.6mm | TXC CORP | SMD, 2 PIN | unknown | |||
|
AX-28.63636MAGV-T
TXC Corporation
|
$0.7924 | Yes | Active | 28.6364 MHz | 30 ppm | 0.005 % | 80 Ω | 8 pF | 8mm x 4.5mm x 1.6mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 8mm x 4.5mm x 1.6mm | TXC CORP | SMD, 2 PIN | unknown |