Parametric results for: ax1000-1fg896m under Field Programmable Gate Arrays

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: ax10001fg896m
Select parts from the table below to compare.
Compare
Compare
AX1000-1FG896M
Microchip Technology Inc
$6,016.3900 No Active 1.5 V 516 516 18144 1000000 12096 840 ps FIELD PROGRAMMABLE GATE ARRAY MIL-STD-883 Class B MILITARY SQUARE CMOS 12096 CLBS, 1000000 GATES 1000000 SYSTEM GATES AVAILABLE 763 MHz 1.575 V 1.425 V S-PBGA-B896 Not Qualified e0 3 125 °C -55 °C 896 PLASTIC/EPOXY BGA BGA896,30X30,40 SQUARE GRID ARRAY TRAY YES TIN LEAD BALL 1 mm BOTTOM 31 mm 31 mm 2.44 mm MICROCHIP TECHNOLOGY INC 1 MM PITCH, FBGA-896 compliant 3A001.A.2.C 8542.39.00.01
AX1000-1FG896M
Microsemi Corporation
Check for Price No Transferred 1.5 V 516 516 18144 1000000 12096 840 ps FIELD PROGRAMMABLE GATE ARRAY MIL-STD-883 Class B MILITARY SQUARE CMOS 12096 CLBS, 1000000 GATES 1000000 SYSTEM GATES AVAILABLE 763 MHz 1.575 V 1.425 V S-PBGA-B896 Not Qualified e0 3 125 °C -55 °C 896 PLASTIC/EPOXY BGA BGA896,30X30,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 31 mm 31 mm 2.44 mm MICROSEMI CORP BGA, BGA896,30X30,40 unknown 3A001.A.2.C 8542.39.00.01
AX1000-1FG896MX79
Microchip Technology Inc
Check for Price No Active 1.5 V 516 516 612000 12096 840 ps FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 12096 CLBS, 612000 GATES 1000000 SYSTEM GATES AVAILABLE 763 MHz 1.575 V 1.425 V S-PBGA-B896 Not Qualified e0 3 125 °C -55 °C 896 PLASTIC/EPOXY BGA BGA896,30X30,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 31 mm 31 mm 2.44 mm MICROCHIP TECHNOLOGY INC 1 MM PITCH, FBGA-896 compliant 3A001.A.2.C 8542.39.00.01
AX1000-1FG896MX79
Microsemi Corporation
Check for Price No Transferred 1.5 V 612000 12096 840 ps FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 12096 CLBS, 612000 GATES 1000000 SYSTEM GATES AVAILABLE 763 MHz 1.575 V 1.425 V S-PBGA-B896 Not Qualified e0 3 125 °C -55 °C 896 PLASTIC/EPOXY BGA BGA896,30X30,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 31 mm 31 mm 2.44 mm MICROSEMI CORP BGA, compliant 3A001.A.2.C 8542.39.00.01
AX1000-1FG896M
Actel Corporation
Check for Price No Transferred 1.5 V 516 516 18144 612000 12096 840 ps FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 12096 CLBS, 612000 GATES 1000000 SYSTEM GATES AVAILABLE 763 MHz 1.575 V 1.425 V S-PBGA-B896 Not Qualified e0 3 125 °C -55 °C 896 PLASTIC/EPOXY BGA BGA896,30X30,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 31 mm 31 mm 2.44 mm ACTEL CORP 1 MM PITCH, FBGA-896 compliant
AX1000-1FG896MX79
Actel Corporation
Check for Price Yes Transferred 1.5 V 516 516 18144 612000 12096 840 ps FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 12096 CLBS, 612000 GATES 1000000 SYSTEM GATES AVAILABLE 763 MHz 1.575 V 1.425 V S-PBGA-B896 Not Qualified 3 125 °C -55 °C 245 896 PLASTIC/EPOXY BGA BGA896,30X30,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 31 mm 31 mm 2.44 mm ACTEL CORP 1 MM PITCH, FBGA-896 unknown