Filter Your Search
1 - 4 of 4 results
|
AWT6166
Coherent Thermal Solutions
|
Check for Price | Obsolete | 3.5 V | RF AND BASEBAND CIRCUIT | 1 | S-XQCC-N18 | Not Qualified | 18 | UNSPECIFIED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 890 µm | QUAD | 6 mm | 6 mm | 1.46 mm | II-VI INC | unknown | 8542.39.00.01 | |||||||||||||||||
|
AWT6166RM15P8
Coherent Thermal Solutions
|
Check for Price | Yes | Transferred | HIGH RELIABILITY, IT CAN ALSO OPERATE AT... more | 849 MHz | 824 MHz | e3 | 85 °C | -20 °C | Matte Tin (Sn) | II-VI INC | unknown | 6 X 6 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, M15, 18 PIN | 50 Ω | COMPONENT | 11 dBm | NARROW BAND MEDIUM POWER | 2.5 | |||||||||||||||||||||
|
AWT6166
ANADIGICS Inc
|
Check for Price | Transferred | 3.5 V | RF AND BASEBAND CIRCUIT | 1 | S-XQCC-N18 | Not Qualified | 18 | UNSPECIFIED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 890 µm | QUAD | 6 mm | 6 mm | 1.46 mm | ANADIGICS INC | unknown | 8542.39.00.01 | HQCCN, | ||||||||||||||||
|
AWT6166RM15P8
ANADIGICS Inc
|
Check for Price | Yes | Yes | Transferred | HIGH RELIABILITY, IT CAN ALSO OPERATE AT... more | 849 MHz | 824 MHz | e3 | 85 °C | -20 °C | Matte Tin (Sn) | ANADIGICS INC | unknown | 6 X 6 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, M15, 18 PIN | 50 Ω | COMPONENT | 11 dBm | NARROW BAND MEDIUM POWER | 2.5 |