Parametric results for: awt6137rm7p8 under RF/Microwave Amplifiers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: awt6137rm7p8
Select parts from the table below to compare.
Compare
Select Parts Part Number
AWT6137RM7P8
Coherent Thermal Solutions
AWT6137RM7P8
ANADIGICS Inc
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Characteristic Impedance
Input Power-Max (CW)
VSWR-Max
Gain Surface Mount
Operating Frequency-Max
RF/Microwave Device Type
Technology Number of Functions Operating Frequency-Max
Operating Frequency-Min
Power Supplies
Supply Current-Max
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Mounting Feature
Number of Terminals
Package Body Material
Package Equivalence Code
Ihs Manufacturer
Package Description
Reach Compliance Code
Yes Transferred 50 Ω 10 dBm 2 25 dB YES 849 MHz NARROW BAND MEDIUM POWER GAAS 1 849 MHz 824 MHz 3.4 V 120 mA e3 85 °C -30 °C COMPONENT SURFACE MOUNT 10 PLASTIC/EPOXY SOLCC10,.16,32 II-VI INC 4 X 4 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, M7, 10 PIN unknown
Yes Yes Transferred 50 Ω 10 dBm 2 25 dB YES 849 MHz NARROW BAND MEDIUM POWER GAAS 1 849 MHz 824 MHz 3.4 V 120 mA e3 85 °C -30 °C COMPONENT SURFACE MOUNT 10 PLASTIC/EPOXY SOLCC10,.16,32 ANADIGICS INC 4 X 4 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, M7, 10 PIN unknown
Compare
AWT6137RM7P8
Coherent Thermal Solutions
Check for Price Buy Yes Transferred 50 Ω 10 dBm 2 25 dB YES 849 MHz NARROW BAND MEDIUM POWER GAAS 1 849 MHz 824 MHz 3.4 V 120 mA e3 85 °C -30 °C COMPONENT SURFACE MOUNT 10 PLASTIC/EPOXY SOLCC10,.16,32 II-VI INC 4 X 4 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, M7, 10 PIN unknown
AWT6137RM7P8
ANADIGICS Inc
Check for Price Buy Yes Yes Transferred 50 Ω 10 dBm 2 25 dB YES 849 MHz NARROW BAND MEDIUM POWER GAAS 1 849 MHz 824 MHz 3.4 V 120 mA e3 85 °C -30 °C COMPONENT SURFACE MOUNT 10 PLASTIC/EPOXY SOLCC10,.16,32 ANADIGICS INC 4 X 4 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, M7, 10 PIN unknown