Filter Your Search
1 - 4 of 4 results
|
AWHW-40-G-0-2-0-2-T
ASSMANN WSW components GmbH
|
Check for Price | No | Contact Manufacturer | 40 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | THERMOPLASTIC | AU ON NI | STRAIGHT | BOARD CONNECTOR | AWHW | LOW PROFILE | 500VAC V | 1 GΩ | POLARIZED HOUSING | COMMERCIAL | UL | -40 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.352 inch | 0.354 inch | 2.3 inch | 0.13 inch | ASSMANN ELECTRONICS INC | compliant | |||||||||||||||
|
AWHW40G-0202-T
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 40 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.352 inch | 0.354 inch | 2.3 inch | 0.13 inch | ASSMANN ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
AWHW-40G-0202-T
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 40 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.352 inch | 0.354 inch | 2.3 inch | 0.13 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
AWHW40G-0202-T-R
ASSMANN WSW components GmbH
|
Check for Price | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYESTER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.358 inch | 0.358 inch | 2.295 inch | 0.118 inch | ASSMANN ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ASSMANN WSW components GmbH |