Filter Your Search
1 - 1 of 1 results
|
AWH16A-0232-T-R
ASSMANN WSW components GmbH
|
Check for Price | Yes | Yes | Obsolete | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYESTER | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.325 inch | 0.663 inch | 1.456 inch | 0.169 inch | ASSMANN ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |