Filter Your Search
1 - 2 of 2 results
|
AVS476M16D16T-F
Cornell Dubilier Electronics Inc
|
$0.2595 | Yes | Yes | Not Recommended | 47 µF | 16 V | 70 mA | 20 % | 3126 | 5.6 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.5 µA | 0.16 | e6 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 5.4 mm | 7.8 mm | 6.6 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | |||
|
AVS476M16D16T
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 47 µF | 16 V | 70 mA | 20 % | 3126 | 5.6 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.5 µA | AVS(16 VOLT) | 0.16 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Lead (Sn95Pb5) | FLAT | 5.4 mm | 7.8 mm | 6.6 mm | CORNELL DUBILIER ELECTRONICS INC | , 3126 | compliant | EAR99 |