Filter Your Search
1 - 10 of 36 results
|
AVR20-4K531
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 4 | 1.5748 mm | 2 | 30 mΩ | 1 A | MALE | 1500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | RIGHT ANGLE | USB CONNECTOR | BLACK, WITH ACON LOGO | 750VAC V | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | CSA, UL | -40 °C | 60 °C | COMPLIANT BOARDLOCK | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | LOCKING | FRICTION LOCK | ONE | STAGGERED | 2.0066 mm | 30u inch | TIN LEAD | SOLDER | 0.232 inch | 0.524 inch | 0.335 inch | 0.094 inch | ADVANCED-CONNECTEK INC | unknown | EAR99 | 8536.69.40.30 | ||
|
AVR20-4G540
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 4 | 1.5748 mm | 2 | 30 mΩ | 1 A | MALE | 1500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | RIGHT ANGLE | USB CONNECTOR | GREY, W/O LOGO | 750VAC V | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | CSA, UL | -40 °C | 60 °C | COMPLIANT BOARDLOCK | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | LOCKING | FRICTION LOCK | ONE | STAGGERED | 2.0066 mm | 30u inch | GOLD | SOLDER | 0.232 inch | 0.524 inch | 0.335 inch | 0.079 inch | ADVANCED-CONNECTEK INC | unknown | EAR99 | 8536.69.40.30 | ||
|
AVR20-4W542
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 4 | 1.5748 mm | 2 | 30 mΩ | 1 A | MALE | 1500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | RIGHT ANGLE | USB CONNECTOR | WHITE, W/O LOGO | 750VAC V | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | CSA, UL | -40 °C | 60 °C | COMPLIANT BOARDLOCK | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | LOCKING | FRICTION LOCK | ONE | STAGGERED | 2.0066 mm | 30u inch | GOLD | SOLDER | 0.232 inch | 0.524 inch | 0.335 inch | 0.11 inch | ADVANCED-CONNECTEK INC | unknown | EAR99 | 8536.69.40.30 | ||
|
AVR20-4W522
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 4 | 1.5748 mm | 2 | 30 mΩ | 1 A | MALE | 1500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | RIGHT ANGLE | USB CONNECTOR | WHITE, W/O LOGO | 750VAC V | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | CSA, UL | -40 °C | 60 °C | COMPLIANT BOARDLOCK | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | LOCKING | FRICTION LOCK | ONE | STAGGERED | 2.0066 mm | 30u inch | NICKEL | SOLDER | 0.232 inch | 0.524 inch | 0.335 inch | 0.11 inch | ADVANCED-CONNECTEK INC | unknown | EAR99 | 8536.69.40.30 | ||
|
AVR20-4K541
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 4 | 1.5748 mm | 2 | 30 mΩ | 1 A | MALE | 1500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | RIGHT ANGLE | USB CONNECTOR | BLACK, W/O LOGO | 750VAC V | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | CSA, UL | -40 °C | 60 °C | COMPLIANT BOARDLOCK | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | LOCKING | FRICTION LOCK | ONE | STAGGERED | 2.0066 mm | 30u inch | GOLD | SOLDER | 0.232 inch | 0.524 inch | 0.335 inch | 0.094 inch | ADVANCED-CONNECTEK INC | unknown | EAR99 | 8536.69.40.30 | ||
|
AVR20-4W510
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 4 | 1.5748 mm | 2 | 30 mΩ | 1 A | MALE | 1500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | RIGHT ANGLE | USB CONNECTOR | WHITE, W/O LOGO | 750VAC V | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | CSA, UL | -40 °C | 60 °C | COMPLIANT BOARDLOCK | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | LOCKING | FRICTION LOCK | ONE | STAGGERED | 2.0066 mm | 30u inch | TIN LEAD | SOLDER | 0.232 inch | 0.524 inch | 0.335 inch | 0.079 inch | ADVANCED-CONNECTEK INC | unknown | EAR99 | 8536.69.40.30 | ||
|
AVR20-4G522
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 4 | 1.5748 mm | 2 | 30 mΩ | 1 A | MALE | 1500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | RIGHT ANGLE | USB CONNECTOR | GREY, W/O LOGO | 750VAC V | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | CSA, UL | -40 °C | 60 °C | COMPLIANT BOARDLOCK | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | LOCKING | FRICTION LOCK | ONE | STAGGERED | 2.0066 mm | 30u inch | NICKEL | SOLDER | 0.232 inch | 0.524 inch | 0.335 inch | 0.11 inch | ADVANCED-CONNECTEK INC | unknown | EAR99 | 8536.69.40.30 | ||
|
AVR20-4G531
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 4 | 1.5748 mm | 2 | 30 mΩ | 1 A | MALE | 1500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | RIGHT ANGLE | USB CONNECTOR | GREY, WITH ACON LOGO | 750VAC V | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | CSA, UL | -40 °C | 60 °C | COMPLIANT BOARDLOCK | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | LOCKING | FRICTION LOCK | ONE | STAGGERED | 2.0066 mm | 30u inch | TIN LEAD | SOLDER | 0.232 inch | 0.524 inch | 0.335 inch | 0.094 inch | ADVANCED-CONNECTEK INC | unknown | EAR99 | 8536.69.40.30 | ||
|
AVR20-4K530
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 4 | 1.5748 mm | 2 | 30 mΩ | 1 A | MALE | 1500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | RIGHT ANGLE | USB CONNECTOR | BLACK, WITH ACON LOGO | 750VAC V | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | CSA, UL | -40 °C | 60 °C | COMPLIANT BOARDLOCK | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | LOCKING | FRICTION LOCK | ONE | STAGGERED | 2.0066 mm | 30u inch | TIN LEAD | SOLDER | 0.232 inch | 0.524 inch | 0.335 inch | 0.079 inch | ADVANCED-CONNECTEK INC | unknown | EAR99 | 8536.69.40.30 | ||
|
AVR20-4G542
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 4 | 1.5748 mm | 2 | 30 mΩ | 1 A | MALE | 1500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | RIGHT ANGLE | USB CONNECTOR | GREY, W/O LOGO | 750VAC V | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | CSA, UL | -40 °C | 60 °C | COMPLIANT BOARDLOCK | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | LOCKING | FRICTION LOCK | ONE | STAGGERED | 2.0066 mm | 30u inch | GOLD | SOLDER | 0.232 inch | 0.524 inch | 0.335 inch | 0.11 inch | ADVANCED-CONNECTEK INC | unknown | EAR99 | 8536.69.40.30 |