Filter Your Search
1 - 10 of 139 results
|
AVR16DD14-I/SL
Microchip Technology Inc
|
$0.8578 | Active | 8 | 24 MHz | 16384 | 2048 | AVR | 24 MHz | 11 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 11 | 2 | 8 | 8 | YES | FLASH | 5.5 V | 1.8 V | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | Microchip | |||||
|
AVR16DD20-I/REB
Microchip Technology Inc
|
$0.8846 | Active | 8 | 24 MHz | 16384 | 2048 | AVR | 24 MHz | 17 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 17 | 2 | 8 | 8 | YES | FLASH | 5.5 V | 3 V | S-PQCC-N20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||
|
AVR16DD28-I/STX
Microchip Technology Inc
|
$0.9434 | Active | 8 | 24 MHz | 16384 | 2048 | AVR | 24 MHz | 23 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 23 | 2 | 8 | 8 | YES | FLASH | 5.5 V | 3 V | S-PQCC-N28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | unknown | Microchip | ||||||
|
AVR16DD20-E/REB
Microchip Technology Inc
|
$0.9926 | Active | 8 | 24 MHz | 16384 | 2048 | AVR | 24 MHz | 17 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 17 | 2 | 8 | 8 | YES | FLASH | 5.5 V | 1.8 V | S-PQCC-N20 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||
|
AVR16DD28-E/STX
Microchip Technology Inc
|
$1.0689 | Active | 8 | 24 MHz | 16384 | 2048 | AVR | 24 MHz | 23 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 23 | 2 | 8 | 8 | YES | FLASH | 5.5 V | 1.8 V | S-PQCC-N28 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | unknown | |||||||
|
AVR16DD28-I/SS
Microchip Technology Inc
|
$1.0884 | Active | 8 | 24 MHz | 16384 | 2048 | AVR | 24 MHz | 23 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 23 | 2 | 8 | 8 | YES | FLASH | 5.5 V | 3 V | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | unknown | Microchip | ||||||
|
AVR16DD32-I/PT
Microchip Technology Inc
|
$1.1480 | Active | 8 | 24 MHz | 16384 | 2048 | AVR | 24 MHz | 27 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 27 | 2 | 8 | 8 | YES | FLASH | 5.5 V | 3 V | S-PQFP-G32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | Microchip | |||||
|
AVR16DD20-I/SO
Microchip Technology Inc
|
$1.1523 | Active | 8 | 24 MHz | 16384 | 2048 | AVR | 24 MHz | 17 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 17 | 2 | 8 | 8 | YES | FLASH | 5.5 V | 3 V | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||
|
AVR16DD32-I/RXB
Microchip Technology Inc
|
$1.1698 | Yes | Active | 8 | 24 MHz | 16384 | 2048 | AVR | 24 MHz | 27 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 27 | 2 | 8 | 8 | YES | FLASH | 5.5 V | 3 V | S-PQCC-N32 | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||
|
AVR16DD28-E/SS
Microchip Technology Inc
|
$1.2115 | Active | 8 | 24 MHz | 16384 | 2048 | AVR | 24 MHz | 23 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 23 | 2 | 8 | 8 | YES | FLASH | 5.5 V | 1.8 V | R-PDSO-G28 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | unknown | Microchip |