Parametric results for: avl3405 under Snap Acting/Limit Switches

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: avl3405
Select parts from the table below to compare.
Compare
Compare
AVL34053
Panasonic Electronic Components
$1.1604 Yes Yes Active 5 A 30 V 50000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH PIN PLUNGER 5A@250VAC 5A@30VDC 5 A 250 V 1.47 N 600 µm e4 -25 °C 85 °C THROUGH HOLE-STRAIGHT 1 mm NO Silver (Ag) SOLDER 6.4 mm 11.1 mm 19.8 mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.50.70.00 Panasonic
AVL3405613
Panasonic Electronic Components
$1.2181 Yes Active 100 mA 30 V 200000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH PIN PLUNGER .1A@250VAC .1A@30VDC 100 mA 250 V 1.47 N 600 µm e4 -25 °C 85 °C THROUGH HOLE-STRAIGHT 1 mm NO Gold (Au) SOLDER 6.4 mm 11.1 mm 19.8 mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.50.70.00