Filter Your Search
1 - 2 of 2 results
|
AVE360-48S12-4
Vertiv Inc
|
Check for Price | Obsolete | 48 V | 12 V | 75 V | 36 V | 10.8 V | 13.2 V | 30 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 0.3 % | 0.5 % | 1 | 0.10605 Vrms | 360 W | CSA, EN, UL | 85 °C | -40 °C | 57.9 mm | 61 mm | VERTIV CO | unknown | EAR99 | ||
|
AVE360-48S12P-4
Vertiv Inc
|
Check for Price | Obsolete | 48 V | 12 V | 75 V | 36 V | 10.8 V | 13.2 V | 30 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 0.3 % | 0.5 % | 1 | 0.10605 Vrms | 360 W | CSA, EN, UL | 85 °C | -40 °C | 57.9 mm | 61 mm | VERTIV CO | unknown | EAR99 |