Filter Your Search
1 - 8 of 8 results
|
AV9172-03CN16LF
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 1 | NO | DIP | PLL BASED CLOCK DRIVER | CMOS | 100 MHz | STANDARD | 6 | 250 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | compliant | 8542.39.00.01 | |||||
|
AV9172-03CS16LF
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 5 V | 1 | YES | SOP | PLL BASED CLOCK DRIVER | CMOS | 100 MHz | STANDARD | 6 | 250 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.150 INCH, SOIC-16 | 16 | compliant | 8542.39.00.01 | ||||
|
AV9172-03CS16
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 5 V | 1 | YES | SOP | PLL BASED CLOCK DRIVER | CMOS | 100 MHz | STANDARD | 6 | 250 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.150 INCH, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||
|
AV9172-03CW16LF
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 1 | YES | SOP | PLL BASED CLOCK DRIVER | CMOS | 100 MHz | STANDARD | 6 | 250 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.8194 mm | 7.3406 mm | 10.3 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SOIC-16 | 16 | compliant | 8542.39.00.01 | ||||
|
AV9172-03CC16LF
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 1 | NO | DIP | PLL BASED CLOCK DRIVER | CMOS | 100 MHz | STANDARD | 6 | 250 ps | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e3 | 70 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP | CERDIP-16 | 16 | compliant | 8542.39.00.01 | ||||||||
|
AV9172-03CN16
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 1 | NO | DIP | PLL BASED CLOCK DRIVER | CMOS | 100 MHz | STANDARD | 6 | 250 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | ||||
|
AV9172-03CW16
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 1 | YES | SOP | PLL BASED CLOCK DRIVER | CMOS | 100 MHz | STANDARD | 6 | 250 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8194 mm | 7.3406 mm | 10.3 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||
|
AV9172-03CC16
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 1 | NO | DIP | PLL BASED CLOCK DRIVER | CMOS | 100 MHz | STANDARD | 6 | 250 ps | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP | CERDIP-16 | 16 | not_compliant | 8542.39.00.01 |